SOT-23-3 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6145EUR+T

Digi-Key Part Number
MAX6145EUR+TTR-ND - Tape & Reel (TR)
MAX6145EUR+TCT-ND - Cut Tape (CT)
MAX6145EUR+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6145EUR+T
Supplier
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±1% 1 mA SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
1 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
800µVp-p
Voltage - Input
4.7V ~ 12.6V
Current - Supply
130µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.72000$4.72
10$4.23600$42.36
25$4.00480$100.12
100$3.47100$347.10
250$3.29300$823.25
500$2.95480$1,477.40
1,000$2.67000$2,670.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.67000$6,675.00
Additional Resources
AttributeDescription
Other Names
MAX6145EUR+TCT
MAX6145EUR+TDKR
MAX6145EUR+TTR
MAX6145EURT
Standard Package2,500