SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX4412EUK+T

Digi-Key Part Number
MAX4412EUK+TTR-ND - Tape & Reel (TR)
MAX4412EUK+TCT-ND - Cut Tape (CT)
MAX4412EUK+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4412EUK+T
Supplier
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
140V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
1.6 µA
Voltage - Input Offset
400 µV
Current - Supply
1.7mA
Current - Output / Channel
75 mA
Voltage - Span (Min)
2.7 V
Voltage - Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.98000$3.98
10$3.57000$35.70
25$3.37520$84.38
100$2.92500$292.50
250$2.77500$693.75
500$2.49000$1,245.00
1,000$2.25000$2,250.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.25000$5,625.00
Additional Resources
AttributeDescription
Other Names
MAX4412EUK+TTR
MAX4412EUKT
MAX4412EUK+TCT
MAX4412EUK+TDKR
Standard Package2,500