SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX4162EUK+T

Digi-Key Part Number
MAX4162EUK+TTR-ND - Tape & Reel (TR)
MAX4162EUK+TCT-ND - Cut Tape (CT)
MAX4162EUK+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4162EUK+T
Supplier
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.115V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
25µA
Current - Output / Channel
15 mA
Voltage - Span (Min)
2.7 V
Voltage - Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.22000$5.22
10$4.68900$46.89
25$4.43240$110.81
100$3.84150$384.15
250$3.64448$911.12
500$3.27020$1,635.10
1,000$2.95500$2,955.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.95500$7,387.50
Additional Resources
AttributeDescription
Other Names
MAX4162EUK+TDKR
MAX4162EUK+TTR
MAX4162EUKT
MAX4162EUK+TCT
Standard Package2,500