SOT-23-6 PKG

MAX3284EAUT+T

Digi-Key Part Number
MAX3284EAUT+TR-ND - Tape & Reel (TR)
MAX3284EAUT+CT-ND - Cut Tape (CT)
MAX3284EAUT+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX3284EAUT+T
Supplier
Description
IC RECEIVER 0/1 SOT23-6
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
0/1 Receiver - RS422, RS485 SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
25 mV
Data Rate
52Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.83000$1.83
10$1.64300$16.43
25$1.55000$38.75
100$1.32060$132.06
250$1.24000$310.00
500$1.08500$542.50
1,000$0.93000$930.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.93000$2,325.00
Additional Resources
AttributeDescription
Other Names
MAX3284EAUT+CT
MAX3284EAUT+TR
MAX3284EAUT+T-ND
MAX3284EAUT+DKR
Standard Package2,500