16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232AESE+T

Digi-Key Part Number
MAX232AESE+TTR-ND - Tape & Reel (TR)
MAX232AESE+TCT-ND - Cut Tape (CT)
MAX232AESE+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX232AESE+T
Supplier
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.64000$8.64
10$7.80400$78.04
25$7.44160$186.04
100$6.46140$646.14
250$6.17100$1,542.75
500$5.62650$2,813.25
1,000$5.44500$5,445.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$5.44500$13,612.50
Additional Resources
AttributeDescription
Other Names
MAX232AESE+TDKR
MAX232AESE+TTR
MAX232AESE+T-ND
MAX232AESE+TCT
Standard Package2,500