16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ACWE+T

Digi-Key Part Number
MAX232ACWE+TTR-ND - Tape & Reel (TR)
MAX232ACWE+TCT-ND - Cut Tape (CT)
MAX232ACWE+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX232ACWE+T
Supplier
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.83000$6.83
10$6.17000$61.70
25$5.88360$147.09
100$5.10860$510.86
250$4.87900$1,219.75
500$4.44850$2,224.25
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.30500$4,305.00
Additional Resources
AttributeDescription
Other Names
MAX232ACWE+TDKR
MAX232ACWE+TTR
MAX232ACWE+T-ND
MAX232ACWE+TCT
Standard Package1,000