TSOT-23-5_21-0113C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1724EZK33+T

Digi-Key Part Number
MAX1724EZK33+TTR-ND - Tape & Reel (TR)
MAX1724EZK33+TCT-ND - Cut Tape (CT)
MAX1724EZK33+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX1724EZK33+T
Supplier
Description
IC REG BOOST 3.3V 400MA TSOT23-5
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
400mA (Switch)
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.29000$4.29
10$3.85600$38.56
25$3.64480$91.12
100$3.15900$315.90
250$2.99700$749.25
500$2.68920$1,344.60
1,000$2.43000$2,430.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.43000$6,075.00