SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX1615EUK+T

Digi-Key Part Number
MAX1615EUK+TTR-ND - Tape & Reel (TR)
MAX1615EUK+TCT-ND - Cut Tape (CT)
MAX1615EUK+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX1615EUK+T
Supplier
Description
IC REG LIN 3.3V/5V 30MA SOT23-5
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 30mA
Current - Output
30mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.99000$2.99
10$2.68900$26.89
25$2.54240$63.56
100$2.20350$220.35
250$2.09048$522.62
500$1.87580$937.90
1,000$1.69500$1,695.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.69500$4,237.50
Additional Resources
AttributeDescription
Other Names
MAX1615EUK+TDKR
MAX1615EUK+TTR
MAX1615EUK+TCT
Standard Package2,500