9-WLP

DS2482X-101+T

Digi-Key Part Number
DS2482X-101+TTR-ND - Tape & Reel (TR)
DS2482X-101+TCT-ND - Cut Tape (CT)
DS2482X-101+TDKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS2482X-101+T
Supplier
Description
IC MASTER I2C-1WIRE 1CH 9-WLP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1-Wire® Bridge, 1-Wire® to I²C - I²C Interface 9-WLP (1.53x1.53)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Protocol
1-Wire®
Function
Bridge, 1-Wire® to I²C
Interface
I²C
Standards
-
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
750µA
Operating Temperature
-40°C ~ 85°C
Package / Case
9-WFBGA, WLBGA
Supplier Device Package
9-WLP (1.53x1.53)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.01000$2.01
10$1.80200$18.02
25$1.70000$42.50
100$1.44840$144.84
250$1.36000$340.00
500$1.19000$595.00
1,000$1.02000$1,020.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.02000$2,550.00
Additional Resources
AttributeDescription
Other Names
DS2482X-101+TTR
DS2482X-101+TCT
DS2482X-101+TDKR
DS2482X-101+T-ND
Standard Package2,500