SOT223-3L

DS1233AZ-10+T&R

Digi-Key Part Number
DS1233AZ-10+TR-ND - Tape & Reel (TR)
DS1233AZ-10+CT-ND - Cut Tape (CT)
DS1233AZ-10+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1233AZ-10+T&R
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT223-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-223-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.88V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.60000$2.60
10$2.33200$23.32
25$2.20000$55.00
100$1.87440$187.44
250$1.76000$440.00
500$1.54000$770.00
1,000$1.32000$1,320.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.32000$3,300.00
Additional Resources
AttributeDescription
Other Names
DS1233AZ-10+TR
DS1233AZ-10+DKR
DS1233AZ-10+T&R-ND
DS1233AZ10TR
DS1233AZ-10+CT
Standard Package2,500