JHC 1103503 N59F

DigiKey Part Number
4032-JHC1103503N59FTR-ND - Tape & Reel (TR)
4032-JHC1103503N59FCT-ND - Cut Tape (CT)
4032-JHC1103503N59FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JHC 1103503 N59F
Description
FUSE BOARD MOUNT 50A 110VDC 2SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
50 A AC 110 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
110 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.287" W x 0.232" H (11.00mm x 7.30mm x 5.90mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.69000$11.69
5$11.27000$56.35
10$10.85300$108.53
50$8.34860$417.43
100$7.09640$709.64
250$6.67892$1,669.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.84406$2,922.03
1,000$5.63535$5,635.35
1,500$5.21791$7,826.86
Manufacturers Standard Package