JAK 6002163 NA52

DigiKey Part Number
4032-JAK6002163NA52TR-ND - Tape & Reel (TR)
4032-JAK6002163NA52CT-ND - Cut Tape (CT)
4032-JAK6002163NA52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JAK 6002163 NA52
Description
FUSE BOARD MOUNT 16A 60VDC 1206
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
16 A AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
60 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.055" H (3.20mm x 1.60mm x 1.40mm)
DC Cold Resistance
0.00293 Ohms
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
5$0.89600$4.48
10$0.83800$8.38
50$0.69320$34.66
100$0.57770$57.77
250$0.56328$140.82
500$0.47662$238.31
1,000$0.41885$418.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39718$794.36
4,000$0.38996$1,559.84
6,000$0.37552$2,253.12
10,000$0.36108$3,610.80
Manufacturers Standard Package