PH-2000-A1

DigiKey Part Number
PH-2000-A1-ND
Manufacturer
Manufacturer Product Number
PH-2000-A1
Description
PROHEAT QUICK-TOUCH HEAT GUN W/M
Customer Reference
Detailed Description
Heat Gun 230V 1000°F (538°C) 1426W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
1000°F (538°C)
Voltage
230V
Current
6.2 A
Power - Rated
1426W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
6' Cord, Built-in Base, Momentary Switch
Approval Agency Marking
CE
Approved Countries
Europe, India
Nozzle Opening
Circular - 0.88" (22.35mm)
Air Flow
16.0 CFM
Color
Red
Weight
1.6 lbs (725.7 g)
Base Product Number