217010SE | |
---|---|
DigiKey Part Number | 5268-217010SE-ND |
Manufacturer | |
Manufacturer Product Number | 217010SE |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | 0.467" (11.85mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
100 | $0.75000 | $75.00 |
200 | $0.67000 | $134.00 |
500 | $0.58000 | $290.00 |