EXIT-125DC-S | |
---|---|
DigiKey Part Number | 5189-EXIT-125DC-S-ND |
Manufacturer | |
Manufacturer Product Number | EXIT-125DC-S |
Description | 125DC Single-Sided Exit Sign |
Customer Reference | |
Detailed Description | 7.4x12x1-3/4 Exit Sign |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marshall DC Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Exit Sign | |
Voltage - Input | 125VDC | |
Power (Watts) | 5 | |
Width (Inches) | 12 | |
Height (Inches) | 7.4 | |
Depth (Inches) | 1-3/4 | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $229.00000 | $229.00 |