
505404 | ||
---|---|---|
Digi-Key Part Number | 2617-505404-ND | |
Manufacturer | ||
Manufacturer Product Number | 505404 | |
Description | 4.3" COLOR DISPLAY, CAN DISPLAY, | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 4.3" Color | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Marlin Technologies | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Operator Panel | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Programming Tool User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8531.20.0000 |
Attribute | Description |
---|---|
Other Names | 2617-505404 |
Standard Package | 1 |