
MTSM6114MT2-BK | ||
---|---|---|
Digi-Key Part Number | 1125-MTSM6114MT2-BKTR-ND - Tape & Reel (TR) 1125-MTSM6114MT2-BKCT-ND - Cut Tape (CT) 1125-MTSM6114MT2-BKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MTSM6114MT2-BK | |
Description | 1450NM PLCC2 BLACK FACED FLAT LE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Infrared (IR) Emitter 1450nm 1V 100mA 110° 2-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Marktech Optoelectronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1450nm | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MTSM6114MT2-BK |
HTML Datasheet | MTSM6114MT2-BK |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 5A (24 Hours) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $10.56930 | $1,056.93 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $16.68000 | $16.68 |
10 | $12.58200 | $125.82 |
Attribute | Description |
---|---|
Other Names | 1125-MTSM6114MT2-BKCT 1125-MTSM6114MT2-BKTR 1125-MTSM6114MT2-BKDKR |
Standard Package | 100 |