cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM5116MT2-BK

Digi-Key Part Number
1125-MTSM5116MT2-BKTR-ND - Tape & Reel (TR)
1125-MTSM5116MT2-BKCT-ND - Cut Tape (CT)
1125-MTSM5116MT2-BKDKR-ND - Digi-Reel®
Manufacturer
Marktech Optoelectronics
Manufacturer Product Number
MTSM5116MT2-BK
Supplier
Description
1650NM PLCC2 BLACK FACED FLAT LE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Infrared (IR) Emitter 1650nm 0.95V 100mA - 120° 2-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Marktech Optoelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1650nm
Voltage - Forward (Vf) (Typ)
0.95V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-PLCC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$10.56930$1,056.93
Additional Resources
AttributeDescription
Other Names
1125-MTSM5116MT2-BKTR
1125-MTSM5116MT2-BKCT
1125-MTSM5116MT2-BKDKR
Standard Package100