
MTSM1346SMR2-150S | |
---|---|
DigiKey Part Number | 1125-MTSM1346SMR2-150S-ND |
Manufacturer | |
Manufacturer Product Number | MTSM1346SMR2-150S |
Description | SENSOR PHOTODIODE 600-1750NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 600nm ~ 1750nm 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 600nm ~ 1750nm | |
Color - Enhanced | - | |
Spectral Range | 600nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.74 A/W @ 1650nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 26nA | |
Active Area | 1.5mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.08000 | $55.08 |
10 | $47.18800 | $471.88 |