MTSM1201SMR2S

DigiKey Part Number
1125-MTSM1201SMR2S-ND
Manufacturer
Manufacturer Product Number
MTSM1201SMR2S
Description
1200NM 5.0X5.0 MM SMD ON STARBOA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1195nm 0.96V 100mA 80° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1195nm
Voltage - Forward (Vf) (Typ)
0.96V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$66.76000$66.76
10$57.33800$573.38
100$54.47080$5,447.08
Manufacturers Standard Package