
MTLR-EZ500-470 | ||
---|---|---|
Digi-Key Part Number | MTLR-EZ500-470-ND | |
Manufacturer | ||
Manufacturer Product Number | MTLR-EZ500-470 | |
Description | LED MOD BLUE ROUND 470NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Blue Round | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Marktech Optoelectronics | |
Series | - | |
Package | - | |
Product Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 470nm | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 330mW (270mW ~ 390mW) | |
Current - Test | 75mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 75mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 4.19mm Dia | |
Height | 0.97mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MTLR-EZ500-yyy |
Product Training Modules | Marktech Product Customization |
Design Resources | Lighting Product Selector |
HTML Datasheet | MTLR-EZ500-yyy |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $103.27000 | $103.27 |
Attribute | Description |
---|---|
Other Names | MTLR-EZ500-470-DIG |
Standard Package | 1 |