MTG7-001I-XPG00-NW-0EE5 | ||
---|---|---|
Digi-Key Part Number | 1125-1199-ND | |
Manufacturer | ||
Manufacturer Product Number | MTG7-001I-XPG00-NW-0EE5 | |
Description | LED MCPCB STAR XPG NEUTRAL 4000K | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree XP-G White, Neutral Starboard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Marktech Optoelectronics | |
Series | ||
Package | - | |
Product Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 114lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 19.90mm L x 19.90mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XP-G Color Series on Board, Cree |
Product Training Modules | Marktech Product Customization |
Design Resources | Lighting Product Selector |
Featured Product | Cree Star and Linear Evaluation Boards |
HTML Datasheet | XP-G Color Series on Board, Cree |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $6.43500 | $3,217.50 |
Attribute | Description |
---|---|
Other Names | 1125-1199 |
Standard Package | 500 |