
MTG7-001I-XBD00-GR-0B01 | ||
---|---|---|
Digi-Key Part Number | 1125-1175-ND | |
Manufacturer | ||
Manufacturer Product Number | MTG7-001I-XBD00-GR-0B01 | |
Description | LED CREE XBD BRD STAR COLOR | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Green Starboard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Marktech Optoelectronics | |
Series | - | |
Package | - | |
Product Status | Obsolete | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 528nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 94lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 81 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 135° | |
Features | - | |
Size / Dimension | 19.90mm L x 19.90mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XB-D Color Series |
Product Training Modules | Marktech Product Customization |
Design Resources | |
Featured Product | Cree Star and Linear Evaluation Boards |
PCN Obsolescence/ EOL | Obsolete 10/JAN/2022 |
HTML Datasheet | XB-D Color Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 1125-1175 MTG7-001L-XBD00-GR-0B01 MTG7-001I-XBD00-GR-0B01-DIG |
Standard Package | 50 |