MTG7-001I-MTG20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG7-001I-MTG20-WR-J027F

Digi-Key Part Number
1125-1177-ND
Manufacturer
Manufacturer Product Number
MTG7-001I-MTG20-WR-J027F
Description
LED CREE BRD MT-G2 WHITE
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Marktech Optoelectronics
Series
-
Package
-
Product Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
2700K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
625lm (600lm ~ 650lm)
Current - Test
1.1A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
500mA
CRI (Color Rendering Index)
-
Viewing Angle
115°
Features
-
Size / Dimension
19.90mm L x 19.90mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000