MTE9460N1

DigiKey Part Number
1125-1238-ND
Manufacturer
Manufacturer Product Number
MTE9460N1
Description
EMITTER IR 950NM 100MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.3V 100mA 32° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
32°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.28800$32.88
100$2.69270$269.27
Manufacturers Standard Package