New Product
Infrared (IR) Emitter 870nm 1.5V 100mA 140° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8720M2

DigiKey Part Number
1125-MTE8720M2-ND
Manufacturer
Manufacturer Product Number
MTE8720M2
Description
870NM IR EMITTER TO-46 METAL CAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 870nm 1.5V 100mA 140° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
870nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.42000$11.42
10$8.82000$88.20
100$7.30500$730.50
500$6.64626$3,323.13
1,000$6.43255$6,432.55
Manufacturers Standard Package