NK2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5063W-UR

Digi-Key Part Number
1125-1513-ND
Manufacturer
Manufacturer Product Number
MTE5063W-UR
Description
TO-46 METAL CAN FLAT (2 PIN)
Detailed Description
Visible Emitter 635nm 2V 50mA 60° TO-46-2 Lens Top Metal Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Marktech Optoelectronics
Series
-
Package
Bulk
Product Status
Obsolete
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
635nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
1125-1513
MTE5063W-UR-DIG
Standard Package1