MTE2062N-UR is Obsolete and no longer manufactured.
MFR Recommended

MTE2062N-UR | ||
---|---|---|
Digi-Key Part Number | 1125-1149-ND | |
Manufacturer | ||
Manufacturer Product Number | MTE2062N-UR | |
Description | EMITTER VISIBLE 630NM 50MA TO-18 | |
Detailed Description | Visible Emitter 630nm 2.2V 50mA 14° TO-18-2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Marktech Optoelectronics | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 14° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MTE2062N-UR |
Product Training Modules | Marktech Product Customization |
PCN Obsolescence/ EOL | MTE2062 Eol 10/Nov/2021 |
HTML Datasheet | MTE2062N-UR |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 1125-1149 MTE2062N-UR-DIG -MTE2062N-UR |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MTE2162N-UR | Marktech Optoelectronics | 300 | 1125-MTE2162N-UR-ND | $6.92000 | MFR Recommended |