New at DigiKey
Infrared (IR) Emitter 1300nm 1.1V 100mA 52° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1302N1

DigiKey Part Number
1125-MTE1302N1-ND
Manufacturer
Manufacturer Product Number
MTE1302N1
Description
1300NM SWIR EMITTER 5MM PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1300nm 1.1V 100mA 52° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1300nm
Voltage - Forward (Vf) (Typ)
1.1V
Viewing Angle
52°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.50000$20.50
10$16.27400$162.74
100$13.82170$1,382.17
500$12.75826$6,379.13
Manufacturers Standard Package