Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mark-10 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Crimp Pull Tester | |
Display Units | kg, kN, lb, N, oz | |
Capacity | 200lbf (91kgf) | |
Accuracy | ±0.2% | |
Resolution | Display Unit Dependent | |
Display Type | LCD | |
Features | Multiple Output | |
Sampling Rate (Per Second) | 7000.0 | |
Base Product Number |