USD

m5-50

M5-100

Digi-Key Part Number
2779-M5-100-ND
Manufacturer
Mark-10
Manufacturer Product Number
M5-100
Supplier
Description
ADVANCED FORCE GAUGE, 100 LBF /
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mark-10
Series
Package
Box
Part Status
Active
Type
Force Gauge
Display Units
g, kg, lb, N, oz
Capacity
100lbf (45kgf)
Accuracy
±0.1%
Resolution
Display Unit Dependent
Display Type
LCD
Features
Multiple Output
Sampling Rate (Per Second)
7000
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Price and Procurement

10 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by Mark-10/Mark-10 Corporation
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2779-M5-100
Standard Package1