Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mark-10 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | kg, lb, N | |
Capacity | 50lbf (23kgf) | |
Accuracy | ±0.3% | |
Resolution | Display Unit Dependent | |
Display Type | LCD | |
Features | USB Output | |
Sampling Rate (Per Second) | 2000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $725.00000 | $725.00 |


