USD

M3

M3-200

Digi-Key Part Number
2779-M3-200-ND
Manufacturer
Mark-10
Manufacturer Product Number
M3-200
Supplier
Description
BASIC FORCE GAUGE, 200 LBF / 100
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mark-10
Series
Package
Box
Part Status
Active
Type
Force Gauge
Display Units
kg, lb, N
Capacity
200lbf (91kgf)
Accuracy
±0.3%
Resolution
Display Unit Dependent
Display Type
LCD
Features
USB Output
Sampling Rate (Per Second)
2000
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Price and Procurement

10 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by Mark-10/Mark-10 Corporation
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2779-M3-200
Standard Package1