USD

m2-50

M2-5

Digi-Key Part Number
2779-M2-5-ND
Manufacturer
Mark-10
Manufacturer Product Number
M2-5
Supplier
Description
ECONOMICAL FORCE GAUGE, 5 LBF /
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mark-10
Series
Package
Box
Part Status
Active
Type
Force Gauge
Display Units
kg, lb, N
Capacity
5lbf (2268gf)
Accuracy
±0.5%
Resolution
Display Unit Dependent
Display Type
LCD
Features
-
Sampling Rate (Per Second)
500
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
Price and Procurement

10 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by Mark-10/Mark-10 Corporation
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2779-M2-5
Standard Package1