
2511-0070A | ||
---|---|---|
Digi-Key Part Number | 2212-2511-0070A-ND | |
Manufacturer | ||
Manufacturer Product Number | 2511-0070A | |
Description | Protective Screen, 7.0" Display | |
Detailed Description | Screen Protector Fits 7" Screen | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Maple Systems Inc | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Accessory Type | Screen Protector | |
For Use With/Related Products | Laptop LCD Display | |
Specifications | Fits 7" Screen | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Screen Protectors |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
Attribute | Description |
---|---|
Other Names | 2212-2511-0070A |
Standard Package | 1 |