PT-4532PLQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-4532PLQ

Digi-Key Part Number
458-1532-ND
Manufacturer
Manufacturer Product Number
PT-4532PLQ
Description
BUZZER PIEZO 12V 45MM TH
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 30mA 3.2kHz 100dB @ 12V, 50cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Product Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
12 V
Voltage Range
3 ~ 50V
Frequency
3.2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 50cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 95°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
31 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.04000$6.04
10$4.98800$49.88
25$4.59880$114.97
50$4.31640$215.82
100$4.04470$404.47
500$3.58160$1,790.80
Manufacturers Standard Package