PSR4028F08S11.5K | |
---|---|
DigiKey Part Number | 458-1477-ND |
Manufacturer | |
Manufacturer Product Number | PSR4028F08S11.5K |
Description | SPEAKER 8OHM 1W TOP PORT 78DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 390 Hz ~ 15 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 390 Hz ~ 15 kHz | |
Frequency - Self Resonant | 390Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.122" W (40.00mm x 28.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.47000 | $6.47 |
10 | $5.27200 | $52.72 |
25 | $4.86200 | $121.55 |
50 | $4.57460 | $228.73 |
100 | $4.30520 | $430.52 |
250 | $3.97520 | $993.80 |
500 | $3.78038 | $1,890.19 |