FL1P-6QW-1-B_V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-6QW-1-B12V

Digi-Key Part Number
458-1961-ND
Manufacturer
Mallory Sonalert Products Inc.
Manufacturer Product Number
FL1P-6QW-1-B12V
Supplier
Description
LED BLU 6MM SNAP 12VAC/DC STK
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LED Panel Indicator Blue - 35° 12V 15mA Wire Leads - 7.3" (185.42mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
-
Ratings
AC/DC
Voltage
12V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
5.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2000 ~ 3000mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP50
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.80000$3.80
10$2.68700$26.87
100$2.20040$220.04
500$1.85500$927.50
1,000$1.81035$1,810.35
Additional Resources
AttributeDescription
Other Names458-1961
Standard Package35