FL1M-6CW-2-G24V

DigiKey Part Number
458-1697-ND
Manufacturer
Manufacturer Product Number
FL1M-6CW-2-G24V
Description
LED GRN 6MM NUT 24VDC STK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 24V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
8000 ~ 10000mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP50
Features
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.67000$3.67
35$2.59514$90.83
105$2.12562$223.19
1,015$1.64367$1,668.33
5,005$1.54481$7,731.77
Manufacturers Standard Package