
89003 | ||
---|---|---|
Digi-Key Part Number | 89003-ND | |
Manufacturer | ||
Manufacturer Product Number | 89003 | |
Description | MINI PAN-TILT KIT | |
Detailed Description | Makeblock Me Mini Pan/Tilt Robotics Kit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Makeblock Co., LTD. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | Mini Pan/Tilt | |
Utilized IC / Part | - | |
Interconnect System | Makeblock Me | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Fully Assembled |
Resource Type | Link |
---|---|
Datasheets | 89003 Guide |
HTML Datasheet | 89003 Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |