
86508 | ||
---|---|---|
Digi-Key Part Number | 86508-ND | |
Manufacturer | ||
Manufacturer Product Number | 86508 | |
Description | MINI GRIPPER | |
Detailed Description | Gripper Robotics Kit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Makeblock Co., LTD. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | Gripper | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Cable(s), Gripper, Servo(s) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9503.00.0090 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |