cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14008

Digi-Key Part Number
14008-ND
Manufacturer
Makeblock Co., LTD.
Manufacturer Product Number
14008
Supplier
Description
AC/DC WALL MOUNT ADAPTER 12V
Detailed Description
12V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Makeblock Co., LTD.
Series
-
Package
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
3A
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D.
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Standard Package1