USD

FSSZOV151R
FSSZOV151R
Digi-Key Part Number
2693-FSSZOV151R-ND
Manufacturer
Maida Development Company
Manufacturer Product Number
FSSZOV151R
Supplier
Description
THERMALLY PROTECTED MOV 150VAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maida Development Company
Series
Package
Bulk
Part Status
Active
Type
Type 1
Form
Module Only
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Operating Temperature
-40°C ~ 85°C
Features
Thermally Protected
Mounting Type
DIN Rail
Approval Agency
UL
Number of Poles
1
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCRR)
200 kA
Voltage - Protection Rating (VPR)
600 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 4 days by Maida Development Company
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package1