0079908A7 | |
---|---|
DigiKey Part Number | 4616-0079908A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079908A7 |
Description | FERRITE CORE TOROID 37NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 3.108" (78.94mm) Diameter 0.670" (17.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 3.108" (78.94mm) | |
Inductance Factor (Al) | 37 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 196.0 | |
Effective Area (Ae) mm² | 221.0 | |
Effective Magnetic Volume (Ve) mm³ | 43400.0 | |
Finish | Coated | |
Height | 0.670" (17.02mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.88000 | $19.88 |
10 | $13.14000 | $131.40 |
40 | $10.58750 | $423.50 |