


RT12SA5-RU | ||
---|---|---|
Digi-Key Part Number | 2669-RT12SA5-RUTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RT12SA5-RU | |
Description | DISCRETE PULSE LAN XFMR 1G | |
Detailed Description | 350µH 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Mag Layers | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Transformer Type | 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Operating Temperature | 0°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | RT12SA5-RU |
Featured Product | 10/100 Base-T and 1G Base-T Single Port Discrete Ethernet Magnetics |
HTML Datasheet | RT12SA5-RU |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8504..50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.90000 | $9.00 |
30 | $0.72000 | $21.60 |
50 | $0.64000 | $32.00 |
100 | $0.58000 | $58.00 |
250 | $0.54000 | $135.00 |
500 | $0.50000 | $250.00 |
1,000 | $0.44800 | $448.00 |
2,500 | $0.40000 | $1,000.00 |
Attribute | Description |
---|---|
Other Names | 2669-RT12SA5-RUTR |
Standard Package | 10 |