
MMD-06EZ-1R0M-V1-RU | ||
---|---|---|
Digi-Key Part Number | 2669-MMD-06EZ-1R0M-V1-RU-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MMD-06EZ-1R0M-V1-RU | |
Description | FIXED IND 1UH 13A 6.5 MOHM SMD | |
Detailed Description | 1 µH Shielded Molded Inductor 13 A 6.5mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Resource Type | Link |
---|---|
Datasheets | MMD-06EZ-V1 |
Featured Product | MMD Series Molded Power Inductors |
HTML Datasheet | MMD-06EZ-V1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Attribute | Description |
---|---|
Other Names | 2669-MMD-06EZ-1R0M-V1-RU |
Standard Package | 25 |