
MMD-06CZ-8R2M-V1-RU | ||
---|---|---|
Digi-Key Part Number | 2669-MMD-06CZ-8R2M-V1-RUTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MMD-06CZ-8R2M-V1-RU | |
Description | FIXED IND 8.2UH 4A 68 MOHM SMD | |
Detailed Description | 8.2 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
Datasheets | MMD-06CZ-V1 |
Featured Product | MMD Series Molded Power Inductors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.43000 | $4.30 |
30 | $0.39000 | $11.70 |
50 | $0.35000 | $17.50 |
100 | $0.31000 | $31.00 |
250 | $0.29000 | $72.50 |
500 | $0.27000 | $135.00 |
1,000 | $0.24000 | $240.00 |
2,500 | $0.22000 | $550.00 |
Attribute | Description |
---|---|
Other Names | MMD-06CZ-8R2M-V1 2669-MMD-06CZ-8R2M-V1-RUTR |
Standard Package | 10 |