
MMD-05CZ-3R3M-M2-RU | ||
---|---|---|
Digi-Key Part Number | 2669-MMD-05CZ-3R3M-M2-RUTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MMD-05CZ-3R3M-M2-RU | |
Description | FIXED IND 3.3UH 5A 38 MOHM SMD | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 38mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
Datasheets | MMD-05CZ-M2 |
Featured Product | MMD Series Molded Power Inductors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $1.00000 | $10.00 |
30 | $0.91000 | $27.30 |
50 | $0.81000 | $40.50 |
100 | $0.73000 | $73.00 |
250 | $0.68000 | $170.00 |
500 | $0.63000 | $315.00 |
1,000 | $0.57000 | $570.00 |
2,500 | $0.50000 | $1,250.00 |
Attribute | Description |
---|---|
Other Names | 2669-MMD-05CZ-3R3M-M2-RUTR MMD-05CZ-3R3M-M2 |
Standard Package | 10 |