
MCM-9070M-301-RU | ||
---|---|---|
Digi-Key Part Number | 2669-MCM-9070M-301-RUTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCM-9070M-301-RU | |
Description | CMC 6A 2LN 300 OHM SMD | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 6A DCR 6mOhm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mag Layers | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Resource Type | Link |
---|---|
Datasheets | MCM-9070M-RU |
Featured Product | MCM Series Common-Mode Chokes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $1.00000 | $10.00 |
30 | $0.90000 | $27.00 |
50 | $0.80000 | $40.00 |
100 | $0.72500 | $72.50 |
250 | $0.67500 | $168.75 |
500 | $0.62500 | $312.50 |
1,000 | $0.56000 | $560.00 |
2,500 | $0.50000 | $1,250.00 |
Attribute | Description |
---|---|
Other Names | 2669-MCM-9070M-301-RUTR |
Standard Package | 10 |