Parametric Equivalent

MCM-1513M-301 | |
|---|---|
DigiKey Part Number | 553-MCM-1513M-301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCM-1513M-301 |
Description | CMC 13A 2LN 300 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 13A DCR 4.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Pulse Electronics | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 13A | |
DC Resistance (DCR) (Max) | 4.7mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |


